337-037-523-607

Heilind Number:EDA337-037-523-607
Manufacturer:EDAC
Manufacturer Number:337-037-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-607

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green color. Designed for seamless integration, this connector features a single row with 37 positions, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 degrees Celsius, it guarantees stability and longevity. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your PCB designs with this essential component, offering both quality and functionality in one.