337-037-523-658

Heilind Number:EDA337-037-523-658
Manufacturer:EDAC
Manufacturer Number:337-037-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 37 contact positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.