337-037-523-668

Heilind Number:EDA337-037-523-668
Manufacturer:EDAC
Manufacturer Number:337-037-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 37 positions, this connector ensures seamless and efficient board-to-board connection. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it can handle up to 3A of current and operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for robust and dependable performance in your electronic projects.