337-037-523-678

Heilind Number:EDA337-037-523-678
Manufacturer:EDAC
Manufacturer Number:337-037-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 37 positions, ideal for maximizing your board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. With a contact material of Copper Alloy, it guarantees efficient power transmission while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its vibrant green color adds a touch of visual distinction, making it easy to identify amidst your components. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.