337-037-524-101

Heilind Number:EDA337-037-524-101
Manufacturer:EDAC
Manufacturer Number:337-037-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-101

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Boasting a vibrant green hue, it not only stands out visually but also delivers a reliable performance. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 37 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures low resistance for enhanced conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for seamless board-to-board connectivity.