337-037-524-102

Heilind Number:EDA337-037-524-102
Manufacturer:EDAC
Manufacturer Number:337-037-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a single row with 37 positions for optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.