337-037-524-107

Heilind Number:EDA337-037-524-107
Manufacturer:EDAC
Manufacturer Number:337-037-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row with 37 positions, ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless installations. Its straight mount orientation and broad operating temperature range (-40 to 105 °C) make it versatile for various applications. Upgrade your connectivity solutions with this essential component.