337-037-524-168

Heilind Number:EDA337-037-524-168
Manufacturer:EDAC
Manufacturer Number:337-037-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Offering a vibrant Green color, this connector features a single row layout with 37 positions, perfect for facilitating efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance and durability. With a pitch of .156 inches and row spacing of .2 inches, it promises precise and reliable connections. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component, a must-have in any PCB assembly toolkit.