337-037-524-602

Heilind Number:EDA337-037-524-602
Manufacturer:EDAC
Manufacturer Number:337-037-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-602

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The green color coding makes identification easy, while the straight mount orientation simplifies installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for enhanced functionality and performance.