337-037-524-603

Heilind Number:EDA337-037-524-603
Manufacturer:EDAC
Manufacturer Number:337-037-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a low amperage of 3A, it's perfect for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. This single-row connector with 37 positions allows for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation simplifies the installation process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Explore seamless integration with this essential component in the realm of PCB connectors.