337-037-524-612

Heilind Number:EDA337-037-524-612
Manufacturer:EDAC
Manufacturer Number:337-037-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-524-612

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is suitable for a variety of applications. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The single-row design with 37 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Explore seamless connectivity with this essential component.