337-037-540-101

Heilind Number:EDA337-037-540-101
Manufacturer:EDAC
Manufacturer Number:337-037-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with 37 positions, providing ample space for your connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.