337-037-540-102

Heilind Number:EDA337-037-540-102
Manufacturer:EDAC
Manufacturer Number:337-037-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance, with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With a single row layout and 37 positions, it offers ample space for connections. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects.