337-037-540-103

Heilind Number:EDA337-037-540-103
Manufacturer:EDAC
Manufacturer Number:337-037-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color, this connector is not only visually striking but also delivers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration into your PCB layout. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.