337-037-540-107

Heilind Number:EDA337-037-540-107
Manufacturer:EDAC
Manufacturer Number:337-037-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation, even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating between -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation ensures a secure fit on your PCB. Perfect for professionals in need of top-quality components, this connector is a must-have for any project requiring dependable board-to-board connectivity. Elevate your electronic designs with this essential component.