337-037-540-112

Heilind Number:EDA337-037-540-112
Manufacturer:EDAC
Manufacturer Number:337-037-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Built for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit. Boasting 37 positions and a current rating of 3A, it's perfect for various electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Upgrade your connectivity with this essential component.