337-037-540-158

Heilind Number:EDA337-037-540-158
Manufacturer:EDAC
Manufacturer Number:337-037-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it boasts a single row design with 37 positions for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees exceptional performance even in demanding environments. Its straight mount orientation simplifies installation, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.