337-037-540-602

Heilind Number:EDA337-037-540-602
Manufacturer:EDAC
Manufacturer Number:337-037-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for reliability, this connector features a single row layout with 37 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior strength and performance in any application. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal functionality. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for industrial and commercial use. Trust in its quality and make seamless board-to-board connections with ease. Explore our full range of PCB connectors for more connectivity solutions.