337-037-540-603

Heilind Number:EDA337-037-540-603
Manufacturer:EDAC
Manufacturer Number:337-037-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3A amperage capacity and features a single row layout with 37 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and enhanced with copper alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal functionality in any environment. Upgrade your connectivity with this essential component, perfect for Board to Board PCB connections.