337-037-540-604

Heilind Number:EDA337-037-540-604
Manufacturer:EDAC
Manufacturer Number:337-037-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in various operating conditions. With a single row configuration and 37 positions, it offers seamless integration on your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for straight mounting orientation, it maintains a secure connection even in challenging environments. Operating within a wide temperature range of -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of connectors for more options to streamline your PCB connections.