337-037-540-607

Heilind Number:EDA337-037-540-607
Manufacturer:EDAC
Manufacturer Number:337-037-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for efficiency, it features a single row layout with 37 positions, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Embrace superior connectivity with this essential component for your electronic projects.