337-037-540-608

Heilind Number:EDA337-037-540-608
Manufacturer:EDAC
Manufacturer Number:337-037-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 37 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.