337-037-540-612

Heilind Number:EDA337-037-540-612
Manufacturer:EDAC
Manufacturer Number:337-037-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 37 positions for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector is suitable for straight mounting orientation, and its wide operating temperature range of -40 to 105°C makes it ideal for diverse applications. Upgrade your setup with this high-quality component, essential for any electronics project.