337-037-541-101

Heilind Number:EDA337-037-541-101
Manufacturer:EDAC
Manufacturer Number:337-037-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector in a striking green hue. Designed for seamless integration on PCBs, it features a single row layout with a total of 37 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation allows for easy setup, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Ideal for use in a wide range of electronic applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.