337-037-541-102

Heilind Number:EDA337-037-541-102
Manufacturer:EDAC
Manufacturer Number:337-037-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row with 37 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.