337-037-541-107

Heilind Number:EDA337-037-541-107
Manufacturer:EDAC
Manufacturer Number:337-037-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this single-row connector boasts 37 positions, allowing for seamless board-to-board integration. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.