337-037-541-112

Heilind Number:EDA337-037-541-112
Manufacturer:EDAC
Manufacturer Number:337-037-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a single row setup and 37 positions, it offers ample connection options for your PCB needs. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its green color adds a touch of visual distinction, perfect for easy identification in complex setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your connectivity solutions with this essential component.