337-037-541-158

Heilind Number:EDA337-037-541-158
Manufacturer:EDAC
Manufacturer Number:337-037-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability in operation. With a single row layout and 37 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your interconnection needs. Upgrade your PCB design with this essential component and experience seamless connectivity like never before.