337-037-541-168

Heilind Number:EDA337-037-541-168
Manufacturer:EDAC
Manufacturer Number:337-037-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-168

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features a single row layout with 37 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Built for versatility, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component, a perfect fit for various applications in the electronics industry.