337-037-541-602

Heilind Number:EDA337-037-541-602
Manufacturer:EDAC
Manufacturer Number:337-037-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 37 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.