337-037-541-603

Heilind Number:EDA337-037-541-603
Manufacturer:EDAC
Manufacturer Number:337-037-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates simple installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Elevate your connectivity solutions with this high-quality connector.