337-037-541-604

Heilind Number:EDA337-037-541-604
Manufacturer:EDAC
Manufacturer Number:337-037-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-604

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. The connector features a single row configuration with 37 positions, spaced at a pitch of .156 inches for efficient board-to-board connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Trust in this essential component for seamless and secure PCB connections in your projects.