337-037-541-607

Heilind Number:EDA337-037-541-607
Manufacturer:EDAC
Manufacturer Number:337-037-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 37 positions, ensuring seamless integration into your circuit board layout. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation offers easy installation, and with an amperage rating of 3 A, it can handle your power needs efficiently. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.