337-037-541-658

Heilind Number:EDA337-037-541-658
Manufacturer:EDAC
Manufacturer Number:337-037-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it features 37 copper alloy contact positions, ensuring reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project.