337-037-541-668

Heilind Number:EDA337-037-541-668
Manufacturer:EDAC
Manufacturer Number:337-037-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-668

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 37 positions, this connector is perfect for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it ensures reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more innovative solutions.