337-037-541-678

Heilind Number:EDA337-037-541-678
Manufacturer:EDAC
Manufacturer Number:337-037-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-678

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and highly functional, offering a seamless amperage of 3 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a single row design and copper alloy contact material, it ensures reliable connections across its 37 positions. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Suitable for a wide range of applications, it's a vital component in any PCB assembly. Upgrade your setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.