337-037-542-101

Heilind Number:EDA337-037-542-101
Manufacturer:EDAC
Manufacturer Number:337-037-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficient power delivery, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 37 positions, it offers ample connectivity options for your PCB setups. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide a seamless fit on your circuit boards. Engineered for versatility, it supports straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.