337-037-542-103

Heilind Number:EDA337-037-542-103
Manufacturer:EDAC
Manufacturer Number:337-037-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 37 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're working on industrial machinery or consumer electronics, this green-colored connector is a versatile solution for your connectivity needs.