337-037-542-104

Heilind Number:EDA337-037-542-104
Manufacturer:EDAC
Manufacturer Number:337-037-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, it features a vibrant Green color that stands out for easy identification. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row and 37 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing efficient signal transmission. The connector's pitch and row spacing of .156 in and .2 in respectively, facilitate smooth and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Whether you're a professional in the field or a hobbyist, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game and experience seamless performance like never before.