337-037-542-107

Heilind Number:EDA337-037-542-107
Manufacturer:EDAC
Manufacturer Number:337-037-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ideal for various applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your assembly process with this essential component, a must-have in any professional PCB setup.