337-037-542-108

Heilind Number:EDA337-037-542-108
Manufacturer:EDAC
Manufacturer Number:337-037-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 37 copper alloy contact positions, this connector ensures efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise mating with corresponding PCB components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environmental conditions. Whether you're working on a personal project or industrial application, this connector, belonging to the Board To Board PCB Connectors category, is a must-have for seamless connectivity solutions.