337-037-542-168

Heilind Number:EDA337-037-542-168
Manufacturer:EDAC
Manufacturer Number:337-037-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 37 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and green color make it easy to identify and install. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity with this high-quality Card Edge Connector.