337-037-542-602

Heilind Number:EDA337-037-542-602
Manufacturer:EDAC
Manufacturer Number:337-037-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees durability and efficient signal transfer. With a single row layout, 37 positions, and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.