337-037-542-603

Heilind Number:EDA337-037-542-603
Manufacturer:EDAC
Manufacturer Number:337-037-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row layout with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and visibility. The copper alloy contact material provides optimal conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating reliably in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector is an essential component for your PCB assembly needs.