337-037-542-604

Heilind Number:EDA337-037-542-604
Manufacturer:EDAC
Manufacturer Number:337-037-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-604

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety in any application. With a single row layout and 37 copper alloy contacts, it guarantees reliable power and data transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.