337-037-542-607

Heilind Number:EDA337-037-542-607
Manufacturer:EDAC
Manufacturer Number:337-037-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 37 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.