337-037-542-608

Heilind Number:EDA337-037-542-608
Manufacturer:EDAC
Manufacturer Number:337-037-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for optimal performance, this single-row connector features 37 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Each contact is meticulously engineered from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Choose this connector for efficient and trustworthy board-to-board connections in your electronic projects.