337-037-542-612

Heilind Number:EDA337-037-542-612
Manufacturer:EDAC
Manufacturer Number:337-037-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precision connections, while the 37 available positions offer ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.