337-037-542-658

Heilind Number:EDA337-037-542-658
Manufacturer:EDAC
Manufacturer Number:337-037-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, this connector guarantees efficient power transfer, suitable for high-power applications with an amperage rating of 3A. Featuring 37 positions in a single row setup, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration. Designed for straight mount orientation, it's perfect for a variety of board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Explore our range of connectors for more options tailored to your requirements.