337-037-542-668

Heilind Number:EDA337-037-542-668
Manufacturer:EDAC
Manufacturer Number:337-037-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-542-668

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 37 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in harsh environments. Its copper alloy contacts optimize conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component in your electronic projects. Upgrade your connections today with this essential Card Edge Connector.